Turck Positioning Element for Use with 6 mm Shaft, Ri-QR24 Inductive Encoder

RS Stock No.: 823-3621Brand: TurckManufacturers Part No.: P5-Ri-QR24
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

Turck

Accessory Type

Positioning Element

For Use With

6 mm Shaft, Ri-QR24 Inductive Encoder

Country of Origin

Germany

Product details

RI-QR24 Contactless Inductive Encoder

The innovative design of the Turck RI-QR24 absolute inductive encoder offers precise contactless rotation measuring and maximum protection against mechanical wear-and-tear, without the need for springs or double bearings. Users also benefit from the range of mounting accessories available, which enables the flexible application and process connection of the encoder. The various positioning elements and aluminium protective rings can adapt the encoder for shaft diameters from 20mm to 6mm.

Compact and rugged housing
SSI output
25-bit, Gray coded
SSI cycle rate: 62.5 KHz…1 MHz
Single or multiturn mode, data frame length as well as bit coding settable via PACTware with programming box USB-2-IOL-0002 and adapter cable

Turck Absolute Rotary Encoders

Stock information temporarily unavailable.

P.O.A.

Turck Positioning Element for Use with 6 mm Shaft, Ri-QR24 Inductive Encoder

P.O.A.

Turck Positioning Element for Use with 6 mm Shaft, Ri-QR24 Inductive Encoder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Accessory Type

Positioning Element

For Use With

6 mm Shaft, Ri-QR24 Inductive Encoder

Country of Origin

Germany

Product details

RI-QR24 Contactless Inductive Encoder

The innovative design of the Turck RI-QR24 absolute inductive encoder offers precise contactless rotation measuring and maximum protection against mechanical wear-and-tear, without the need for springs or double bearings. Users also benefit from the range of mounting accessories available, which enables the flexible application and process connection of the encoder. The various positioning elements and aluminium protective rings can adapt the encoder for shaft diameters from 20mm to 6mm.

Compact and rugged housing
SSI output
25-bit, Gray coded
SSI cycle rate: 62.5 KHz…1 MHz
Single or multiturn mode, data frame length as well as bit coding settable via PACTware with programming box USB-2-IOL-0002 and adapter cable

Turck Absolute Rotary Encoders