Vikan Blue Scourer 245mm x 115mm x 25mm, for Industrial Cleaning Use

RS Stock No.: 176-7628Brand: VikanManufacturers Part No.: 5524
brand-logo
View all in Scourers & Cleaning Sponges

Technical Document

Specifications

Brand

Vikan

Type

Scouring Pad

Colour

Blue

Application

Industrial Cleaning

Height

25mm

Length

245mm

Width

115mm

Country of Origin

Denmark

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vikan Blue Scourer 245mm x 115mm x 25mm, for Industrial Cleaning Use

P.O.A.

Vikan Blue Scourer 245mm x 115mm x 25mm, for Industrial Cleaning Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Vikan

Type

Scouring Pad

Colour

Blue

Application

Industrial Cleaning

Height

25mm

Length

245mm

Width

115mm

Country of Origin

Denmark

You may be interested in