Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Vishay Siliconix TrenchFET N-Channel MOSFET, 80 A, 25 V, 8-Pin 1212 SiSS02DN-T1-GE3

RS Stock No.: 178-3899Brand: Vishay SiliconixManufacturers Part No.: SiSS02DN-T1-GE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

25 V

Series

TrenchFET

Package Type

1212

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

1 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

2.2V

Maximum Power Dissipation

65.7 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +16 V

Number of Elements per Chip

1

Width

3.15mm

Length

3.15mm

Typical Gate Charge @ Vgs

55 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.1V

Height

1.07mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Vishay Siliconix TrenchFET N-Channel MOSFET, 80 A, 25 V, 8-Pin 1212 SiSS02DN-T1-GE3
Select packaging type

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Vishay Siliconix TrenchFET N-Channel MOSFET, 80 A, 25 V, 8-Pin 1212 SiSS02DN-T1-GE3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

25 V

Series

TrenchFET

Package Type

1212

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

1 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

2.2V

Maximum Power Dissipation

65.7 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +16 V

Number of Elements per Chip

1

Width

3.15mm

Length

3.15mm

Typical Gate Charge @ Vgs

55 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.1V

Height

1.07mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more