Vishay 157 10kΩ Rotary Potentiometer 1-Gang Servo Mount, 157-21103

RS Stock No.: 850-9619Brand: VishayManufacturers Part No.: 157-21103
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Servo Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Shaft Diameter

3.18 mm

Tolerance

±20%

Actuator Type

Round Shaft

Series

157

Product details

Vishay 157 Series

The Vishay 157 Series are highly reliable bush mounting potentiometers. The 157 series are designed for industrial use and made of a rugged one piece metal housing.

Excellent temperature stability
Long rotational life
High Quality

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 157 10kΩ Rotary Potentiometer 1-Gang Servo Mount, 157-21103

P.O.A.

Vishay 157 10kΩ Rotary Potentiometer 1-Gang Servo Mount, 157-21103
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Servo Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Shaft Diameter

3.18 mm

Tolerance

±20%

Actuator Type

Round Shaft

Series

157

Product details

Vishay 157 Series

The Vishay 157 Series are highly reliable bush mounting potentiometers. The 157 series are designed for industrial use and made of a rugged one piece metal housing.

Excellent temperature stability
Long rotational life
High Quality

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in