Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Vishay Hall Effect Sensor

RS Stock No.: 743-5668Brand: VishayManufacturers Part No.: 981HE2B1WA1F16
brand-logo
View all in Hall Effect Sensors

Technical Document

Specifications

Brand

Vishay

Shaft Length

16mm

Length

22mm

Shaft Diameter

6.35 mm

Series

981 HE

Product details

Throttle Position Sensor

Vishay 981 HE series throttle position sensors feature Hall Effect technology giving the ability to perform in conditions involving high-frequency vibrations up to 20 G and shocks up to 50 G over a temperature range of −45 °C to +125 °C, providing a strong advantage over other technologies. The sensor is optimized for foot pedal position sensors, throttle position sensors, steering position sensors, drive-by-wire, lift and shuttle position sensors, tilt control and tilt positioning feedback, and suspension system position sensors in marine, avionics, fork lift trucks, farm equipment, cranes, and automotive applications.

Accurate linearity down to ±0.5%
Easy mounting principle
Non contacting technology: Hall Effect
Supply Voltage 5Vdc (10mA typ.)
Model dedicated to all applications in harsh environments
Output Wires

Position Sensors

Stock information temporarily unavailable.

P.O.A.

Vishay Hall Effect Sensor
Select packaging type

P.O.A.

Vishay Hall Effect Sensor
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Shaft Length

16mm

Length

22mm

Shaft Diameter

6.35 mm

Series

981 HE

Product details

Throttle Position Sensor

Vishay 981 HE series throttle position sensors feature Hall Effect technology giving the ability to perform in conditions involving high-frequency vibrations up to 20 G and shocks up to 50 G over a temperature range of −45 °C to +125 °C, providing a strong advantage over other technologies. The sensor is optimized for foot pedal position sensors, throttle position sensors, steering position sensors, drive-by-wire, lift and shuttle position sensors, tilt control and tilt positioning feedback, and suspension system position sensors in marine, avionics, fork lift trucks, farm equipment, cranes, and automotive applications.

Accurate linearity down to ±0.5%
Easy mounting principle
Non contacting technology: Hall Effect
Supply Voltage 5Vdc (10mA typ.)
Model dedicated to all applications in harsh environments
Output Wires

Position Sensors