Vishay Switching Diode, 2-Pin MiniMELF BAS81-GS08

RS Stock No.: 145-2209Brand: VishayManufacturers Part No.: BAS81-GS08
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Continuous Forward Current

30mA

Package Type

MiniMELF

Peak Reverse Repetitive Voltage

40V

Diode Technology

Schottky

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+125 °C

Length

3.7mm

Width

1.6mm

Height

1.6mm

Dimensions

1.6 x 3.7 x 1.6mm

Peak Non-Repetitive Forward Surge Current

500mA

Country of Origin

China

Product details

Small Signal Schottky Diodes, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (Exc. Vat)

Vishay Switching Diode, 2-Pin MiniMELF BAS81-GS08

P.O.A.

Each (On a Reel of 2500) (Exc. Vat)

Vishay Switching Diode, 2-Pin MiniMELF BAS81-GS08
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Continuous Forward Current

30mA

Package Type

MiniMELF

Peak Reverse Repetitive Voltage

40V

Diode Technology

Schottky

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+125 °C

Length

3.7mm

Width

1.6mm

Height

1.6mm

Dimensions

1.6 x 3.7 x 1.6mm

Peak Non-Repetitive Forward Surge Current

500mA

Country of Origin

China

Product details

Small Signal Schottky Diodes, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more