Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
62V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
2.3 W
Package Type
DO-219AB
Zener Type
Uni-Directional
Zener Voltage Tolerance
6.45%
Pin Count
2
Country of Origin
China
P.O.A.
Each (On a Reel of 30000) (Exc. Vat)
30000
P.O.A.
Each (On a Reel of 30000) (Exc. Vat)
30000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
62V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
2.3 W
Package Type
DO-219AB
Zener Type
Uni-Directional
Zener Voltage Tolerance
6.45%
Pin Count
2
Country of Origin
China