Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Vishay, 20V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35

RS Stock No.: 708-7874PBrand: VishayManufacturers Part No.: BZX55C20-TAP
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

20V

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

55Ω

Maximum Reverse Leakage Current

100nA

Dimensions

3.9 x 1.7 x 1.7mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

0.07%/°C

Product details

Zener Diodes 500mW, BZX55C Series, Vishay Semiconductor

Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (Exc. Vat)

Vishay, 20V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
Select packaging type

P.O.A.

Each (Supplied as a Tape) (Exc. Vat)

Vishay, 20V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

20V

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

55Ω

Maximum Reverse Leakage Current

100nA

Dimensions

3.9 x 1.7 x 1.7mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

0.07%/°C

Product details

Zener Diodes 500mW, BZX55C Series, Vishay Semiconductor

Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more