Vishay 50mΩ Metal Film SMD Resistor ±5% 25W - DTO025CR0500JTE3

RS Stock No.: 162-2441Brand: VishayManufacturers Part No.: DTO025CR0500JTE3
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

50mΩ

Technology

Metal Film

Package/Case

TO-252

Tolerance

±5%

Power Rating

25W

Temperature Coefficient

±900ppm/°C

Series

DTO25

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Country of Origin

Czech Republic

Product details

Vishay DTO25 Surface Mount Thick Film Power Resistors

Vishay DTO25 power resistors are constructed with a thick film element and tinned copper connections. Offering a wide resistance range from 0.016 Ω to 700kΩ, this series is non-inductive and the resistor remains isolated from the metal tab. With an AEC-Q200 qualification, these Vishay power resistors are suitable for automotive applications.

Features and Benefits:

Surface mounted resistor
TO-252 (DPAK) package
AEC-Q200 qualified
25W at 25°C

Applications:

Automotive, industrial and military applications

Non-Inductive - Surface Mount Package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 50) (Exc. Vat)

Vishay 50mΩ Metal Film SMD Resistor ±5% 25W - DTO025CR0500JTE3

P.O.A.

Each (In a Tube of 50) (Exc. Vat)

Vishay 50mΩ Metal Film SMD Resistor ±5% 25W - DTO025CR0500JTE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

50mΩ

Technology

Metal Film

Package/Case

TO-252

Tolerance

±5%

Power Rating

25W

Temperature Coefficient

±900ppm/°C

Series

DTO25

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Country of Origin

Czech Republic

Product details

Vishay DTO25 Surface Mount Thick Film Power Resistors

Vishay DTO25 power resistors are constructed with a thick film element and tinned copper connections. Offering a wide resistance range from 0.016 Ω to 700kΩ, this series is non-inductive and the resistor remains isolated from the metal tab. With an AEC-Q200 qualification, these Vishay power resistors are suitable for automotive applications.

Features and Benefits:

Surface mounted resistor
TO-252 (DPAK) package
AEC-Q200 qualified
25W at 25°C

Applications:

Automotive, industrial and military applications

Non-Inductive - Surface Mount Package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more