Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Vishay SiHP052N60EF N-Channel MOSFET, 48 A, 600 V, 3-Pin TO-220AB SIHP052N60EF-GE3

RS Stock No.: 204-7211Brand: VishayManufacturers Part No.: SIHP052N60EF-GE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

48 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220AB

Series

SiHP052N60EF

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.052 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Vishay SiHP052N60EF N-Channel MOSFET, 48 A, 600 V, 3-Pin TO-220AB SIHP052N60EF-GE3
Select packaging type

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Vishay SiHP052N60EF N-Channel MOSFET, 48 A, 600 V, 3-Pin TO-220AB SIHP052N60EF-GE3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

48 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220AB

Series

SiHP052N60EF

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.052 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more