Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.6V
Number of Channels
1
Number of Pins
4
Package Type
SOP
Input Current Type
DC
Typical Rise Time
5µs
Maximum Input Current
60 mA
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
600%
Typical Fall Time
5µs
Series
VOM
Country of Origin
China
Product details
Optocoupler, Transistor Output, VOM Series, Vishay Semiconductor
Vishay low input current optocoupler with a phototransistor output VOM617A and VOM618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.
VOM617A and VOM618A series provides up to 3750Vrms of voltage Isolation
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VOM617A and VOM618A have an operating temperature up to 110 degrees Celsius.
Optocouplers, Vishay Semiconductor
P.O.A.
Each (In a Pack of 20) (Exc. Vat)
Standard
20
P.O.A.
Each (In a Pack of 20) (Exc. Vat)
Stock information temporarily unavailable.
Standard
20
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.6V
Number of Channels
1
Number of Pins
4
Package Type
SOP
Input Current Type
DC
Typical Rise Time
5µs
Maximum Input Current
60 mA
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
600%
Typical Fall Time
5µs
Series
VOM
Country of Origin
China
Product details
Optocoupler, Transistor Output, VOM Series, Vishay Semiconductor
Vishay low input current optocoupler with a phototransistor output VOM617A and VOM618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.
VOM617A and VOM618A series provides up to 3750Vrms of voltage Isolation
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VOM617A and VOM618A have an operating temperature up to 110 degrees Celsius.