Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wachendorff WDGI 58B Series Incremental Encoder, 1024ppr ppr, HTL Signal, Solid Type, 10mm Shaft

RS Stock No.: 285-8792Brand: WachendorffManufacturers Part No.: WDGI 58B-10-1024-ABN-R30-K3Distrelec Article No.: 30121668
View all in Motion Control Sensors

Technical Document

Specifications

Encoder Technology

Incremental

Pulses Per Revolution

1024ppr

Series

WDGI 58B

Output Signal Type

HTL

Shaft Type

Solid

Shaft Diameter

10mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Wachendorff WDGI 58B Series Incremental Encoder, 1024ppr ppr, HTL Signal, Solid Type, 10mm Shaft

P.O.A.

Wachendorff WDGI 58B Series Incremental Encoder, 1024ppr ppr, HTL Signal, Solid Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Encoder Technology

Incremental

Pulses Per Revolution

1024ppr

Series

WDGI 58B

Output Signal Type

HTL

Shaft Type

Solid

Shaft Diameter

10mm

Country of Origin

Germany