WAGO 218 Series PCB Terminal Block, 18-Contact, 2.54mm Pitch, PCB Mount, 1-Row, PCB Contacts Termination

RS Stock No.: 278-2766Brand: WAGOManufacturers Part No.: 218-518
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Wago

Number Of Contacts

18

Pitch

2.54mm

Number Of Rows

1

Mounting Type

PCB

Gender

Male

Termination Method

PCB Contacts

Series

218

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

WAGO 218 Series PCB Terminal Block, 18-Contact, 2.54mm Pitch, PCB Mount, 1-Row, PCB Contacts Termination

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

WAGO 218 Series PCB Terminal Block, 18-Contact, 2.54mm Pitch, PCB Mount, 1-Row, PCB Contacts Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Number Of Contacts

18

Pitch

2.54mm

Number Of Rows

1

Mounting Type

PCB

Gender

Male

Termination Method

PCB Contacts

Series

218

Country of Origin

Poland