Technical Document
Specifications
Brand
WeidmüllerColour
Dark Beige
Number of Levels
Double
American Wire Gauge
28 → 12AWG
Series
A
Termination Method
Push In
Cable CSA
2.5mm²
Voltage Rating
800 V
Current Rating
24A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+130°C
Hazardous Area Certification
ATEX, IECEx
Standards Met
CSA
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerColour
Dark Beige
Number of Levels
Double
American Wire Gauge
28 → 12AWG
Series
A
Termination Method
Push In
Cable CSA
2.5mm²
Voltage Rating
800 V
Current Rating
24A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+130°C
Hazardous Area Certification
ATEX, IECEx
Standards Met
CSA
Country of Origin
Germany