Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Weidmuller LSF Series PCB Terminal Block, 5-Contact, 3.81mm Pitch, Surface Mount, 1-Row, Through Hole Termination

RS Stock No.: 227-8392Brand: WeidmüllerManufacturers Part No.: 1825820000
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

5

Pitch

3.81mm

Number Of Rows

1

Mounting Type

Surface Mount

Termination Method

Through Hole

Series

LSF

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 4) (Exc. Vat)

Weidmuller LSF Series PCB Terminal Block, 5-Contact, 3.81mm Pitch, Surface Mount, 1-Row, Through Hole Termination

P.O.A.

Each (In a Pack of 4) (Exc. Vat)

Weidmuller LSF Series PCB Terminal Block, 5-Contact, 3.81mm Pitch, Surface Mount, 1-Row, Through Hole Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

5

Pitch

3.81mm

Number Of Rows

1

Mounting Type

Surface Mount

Termination Method

Through Hole

Series

LSF