Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Weidmuller Electronic Circuit breaker 25mA 24V AMG ELM, 1 channels , DIN Rail Mount

RS Stock No.: 179-2995Brand: WeidmüllerManufacturers Part No.: 2080480000
brand-logo
View all in Electronic Circuit Breakers

Technical Document

Specifications

Series

AMG ELM

Number of Channels

1

Current Rating

25mA

Rated DC Voltage

24V

Mounting Style

DIN Rail Mount

Length

6.1mm

Width

96.5mm

Depth

125mm

Country of Origin

Slovakia

Stock information temporarily unavailable.

P.O.A.

Weidmuller Electronic Circuit breaker 25mA 24V AMG ELM, 1 channels , DIN Rail Mount

P.O.A.

Weidmuller Electronic Circuit breaker 25mA 24V AMG ELM, 1 channels , DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

AMG ELM

Number of Channels

1

Current Rating

25mA

Rated DC Voltage

24V

Mounting Style

DIN Rail Mount

Length

6.1mm

Width

96.5mm

Depth

125mm

Country of Origin

Slovakia