Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Weller WT 1014 Soldering Station 225W, 230V, 50°C to 450°C

RS Stock No.: 174-011Brand: WellerManufacturers Part No.: T0053442699N
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Weller

Model Number

WT 1014

Tasks Supported

Soldering

Primary Application Category

Soldering

Wattage

225W

Input Voltage

230V

Soldering Tip Temperature

450°C

Maximum Operating Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Weller WT 1014 Soldering Station 225W, 230V, 50°C to 450°C

P.O.A.

Weller WT 1014 Soldering Station 225W, 230V, 50°C to 450°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Model Number

WT 1014

Tasks Supported

Soldering

Primary Application Category

Soldering

Wattage

225W

Input Voltage

230V

Soldering Tip Temperature

450°C

Maximum Operating Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico