Technical Document
Specifications
Brand
WelwynResistance
820Ω
Power Rating
3W
Tolerance
±5%
Technology
Wire Wound
Series
W20
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Stock information temporarily unavailable.
P.O.A.
Each (In a Box of 1000) (Exc. Vat)
Welwyn 820Ω Wire Wound Resistor 3W ±5% W21-820RJI
1000
P.O.A.
Each (In a Box of 1000) (Exc. Vat)
Welwyn 820Ω Wire Wound Resistor 3W ±5% W21-820RJI
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WelwynResistance
820Ω
Power Rating
3W
Tolerance
±5%
Technology
Wire Wound
Series
W20
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C