Wera 28-Piece Imperial 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Torx

RS Stock No.: 812-6365Brand: WeraManufacturers Part No.: 05004021001
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Wera

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Imperial

Number of Pieces

28

Socket Head Type

6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Torx Bit

Ratchet Included

Yes

VDE/1000V Approved

No

Model

Zyklop 8100

Socket Size

3/16 → 1/2"

Socket Size

3/16 → 1/2""

Finish

Chrome

Material

Chrome Molybdenum Steel

Drive Type

Square

Set Contents

(1) 8004 A Zyklop Metal Ratchet with Switch Lever and 1/4 in Drive, (1) 8784 A1 Zyklop Bit Adaptor 1/4 in, (1) 8794 A Zyklop Wobble Extension 1/4 in, (1) 8794 LA Zyklop Extension with Free-turning Sleeve Long 1/4 in, (3) 840/1 Z Bits, (3) 851/1 Z Bits, (3) 855/1 Z Bits, (6) 867/1 TORX® Bits, (9) 8790 HMA Zyklop 1/4 in Socket

Set Type

Socket & Bit Set

Country of Origin

Czech Republic

Product details

Zyklop Speed Ratchet Socket Set

Stock information temporarily unavailable.

P.O.A.

Wera 28-Piece Imperial 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Torx

P.O.A.

Wera 28-Piece Imperial 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Torx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Imperial

Number of Pieces

28

Socket Head Type

6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Torx Bit

Ratchet Included

Yes

VDE/1000V Approved

No

Model

Zyklop 8100

Socket Size

3/16 → 1/2"

Socket Size

3/16 → 1/2""

Finish

Chrome

Material

Chrome Molybdenum Steel

Drive Type

Square

Set Contents

(1) 8004 A Zyklop Metal Ratchet with Switch Lever and 1/4 in Drive, (1) 8784 A1 Zyklop Bit Adaptor 1/4 in, (1) 8794 A Zyklop Wobble Extension 1/4 in, (1) 8794 LA Zyklop Extension with Free-turning Sleeve Long 1/4 in, (3) 840/1 Z Bits, (3) 851/1 Z Bits, (3) 855/1 Z Bits, (6) 867/1 TORX® Bits, (9) 8790 HMA Zyklop 1/4 in Socket

Set Type

Socket & Bit Set

Country of Origin

Czech Republic

Product details

Zyklop Speed Ratchet Socket Set