Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Wera Mechanical Torque Wrench, 1 → 25Nm, 1/4 in 1 → 25 Nm Drive, Square Drive

RS Stock No.: 788-7047Brand: WeraManufacturers Part No.: 05075393001
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

Wera

Torque Wrench Type

Mechanical Torque Wrench

Torque Range

1 → 25Nm

Drive Shape

Square

Drive Size

1/4 in 1 → 25 Nm

Overall Length

290 mm

Accuracy

±4 %

Scale Graduations

0.1Nm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Wera Mechanical Torque Wrench, 1 → 25Nm, 1/4 in 1 → 25 Nm Drive, Square Drive

P.O.A.

Wera Mechanical Torque Wrench, 1 → 25Nm, 1/4 in 1 → 25 Nm Drive, Square Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Torque Wrench Type

Mechanical Torque Wrench

Torque Range

1 → 25Nm

Drive Shape

Square

Drive Size

1/4 in 1 → 25 Nm

Overall Length

290 mm

Accuracy

±4 %

Scale Graduations

0.1Nm

Country of Origin

Taiwan, Province Of China