Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Werma EvoSIGNAL Midi Series Green Multiple Effect Beacon, 12 V, 24 V, Base Mount, LED Bulb, IP66

RS Stock No.: 197-4203Brand: WermaManufacturers Part No.: 261.210.70Distrelec Article No.: 30149992
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

12 V, 24 V

Light Effect

Multiple Light Effects

Lens Colour

Green

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

175mA

Current Type

AC/DC

Base Diameter

85mm

Housing Colour

Grey

Series

EvoSIGNAL Midi

Height

130mm

IP Rating

IP66

Maximum Temperature

+60°C

Standards Met

CE Certified, cULus Listed, EAC Certified

Minimum Temperature

-30°C

Distrelec Product Id

30149992

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Werma EvoSIGNAL Midi Series Green Multiple Effect Beacon, 12 V, 24 V, Base Mount, LED Bulb, IP66

P.O.A.

Werma EvoSIGNAL Midi Series Green Multiple Effect Beacon, 12 V, 24 V, Base Mount, LED Bulb, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

12 V, 24 V

Light Effect

Multiple Light Effects

Lens Colour

Green

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

175mA

Current Type

AC/DC

Base Diameter

85mm

Housing Colour

Grey

Series

EvoSIGNAL Midi

Height

130mm

IP Rating

IP66

Maximum Temperature

+60°C

Standards Met

CE Certified, cULus Listed, EAC Certified

Minimum Temperature

-30°C

Distrelec Product Id

30149992

Country of Origin

Germany