Technical Document
Specifications
Brand
WermaRange
KombiSIGN 50
Series
848
Component Type
Beacon
Current Type
AC, DC
Light Effect
Flashing
Lens Colour
Red
Bulb Type
LED
Lamp Colour
Red
Supply Voltage
24 V ac/dc
Height
67mm
Base Diameter
52mm
IP Rating
IP54
Maximum Temperature
+50°C
Minimum Temperature
-20°C
Housing Colour
Black
Country of Origin
Germany
Product details
Stacking Signal Tower - KombiSIGN 50, 50mm, IP54
The WERMA KombiSIGN 50 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. The modular design of these stacking towers enables quick and easy installation. Simply align the corresponding white marks and gently twist to lock them in place.
Features and Benefits
Suitable for machine and manual Andon indication
Modular system allows a completely free combination of optical and audible signal elements
Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
Completely safe element changes (contact-voltage proof) without the need for tools
Protection rating IP54 for use in normal conditions
Up to 4 elements can be mounted on a terminal base
Flexible combination of optical and audible elements
Optical isolation due to O-ring seal stopping illumination of adjacent element
Operating voltage for the continuous incandescent element is dependant on bulb fitted
Buzzer element, 80 dB, permanent or pulsating tone adjustable by link in unit
Operating temperature range is -20 to +50 °C
Polyamide body with polycarbonate lenses, 50 mm diameter
Approvals
UL listed, CSA, VDE.
Standards
Conforms to LVD: 73/23/EEC and to EMC directive: 89/336/EEC.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WermaRange
KombiSIGN 50
Series
848
Component Type
Beacon
Current Type
AC, DC
Light Effect
Flashing
Lens Colour
Red
Bulb Type
LED
Lamp Colour
Red
Supply Voltage
24 V ac/dc
Height
67mm
Base Diameter
52mm
IP Rating
IP54
Maximum Temperature
+50°C
Minimum Temperature
-20°C
Housing Colour
Black
Country of Origin
Germany
Product details
Stacking Signal Tower - KombiSIGN 50, 50mm, IP54
The WERMA KombiSIGN 50 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. The modular design of these stacking towers enables quick and easy installation. Simply align the corresponding white marks and gently twist to lock them in place.
Features and Benefits
Suitable for machine and manual Andon indication
Modular system allows a completely free combination of optical and audible signal elements
Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
Completely safe element changes (contact-voltage proof) without the need for tools
Protection rating IP54 for use in normal conditions
Up to 4 elements can be mounted on a terminal base
Flexible combination of optical and audible elements
Optical isolation due to O-ring seal stopping illumination of adjacent element
Operating voltage for the continuous incandescent element is dependant on bulb fitted
Buzzer element, 80 dB, permanent or pulsating tone adjustable by link in unit
Operating temperature range is -20 to +50 °C
Polyamide body with polycarbonate lenses, 50 mm diameter
Approvals
UL listed, CSA, VDE.
Standards
Conforms to LVD: 73/23/EEC and to EMC directive: 89/336/EEC.