Wiha Nut Driver Bit Holder Screwdriver, 1/4 in Tip, 300 mm Blade, 418 mm Overall

RS Stock No.: 280-5755Brand: WihaManufacturers Part No.: 01476Distrelec Article No.: 18039216
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wiha

Screwdriver Type

Bit Holder Screwdriver

Tip Type

Nut Driver

Tip Size

1/4 in

Model Number

384

Blade Length

300 mm

Overall Length

418 mm

Distrelec Product Id

18039216

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Wiha Nut Driver Bit Holder Screwdriver, 1/4 in Tip, 300 mm Blade, 418 mm Overall

P.O.A.

Wiha Nut Driver Bit Holder Screwdriver, 1/4 in Tip, 300 mm Blade, 418 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wiha

Screwdriver Type

Bit Holder Screwdriver

Tip Type

Nut Driver

Tip Size

1/4 in

Model Number

384

Blade Length

300 mm

Overall Length

418 mm

Distrelec Product Id

18039216

Country of Origin

Germany