Wiha Tools 9 piece L Shape Metric, 1.5 → 10mm

RS Stock No.: 222-2460Brand: WihaManufacturers Part No.: 07181
brand-logo
View all in Hex Keys

Technical Document

Specifications

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 → 10mm

Shape

L

Finish

Nickel Plated

Material

Chrome Vanadium Steel

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wiha Tools 9 piece L Shape Metric, 1.5 → 10mm

P.O.A.

Wiha Tools 9 piece L Shape Metric, 1.5 → 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 → 10mm

Shape

L

Finish

Nickel Plated

Material

Chrome Vanadium Steel

Country of Origin

Germany

You may be interested in