Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Wurth Elektronik2.4 V RGB LED 2012 (0805) SMD, WL-SFCD 150080M153000

RS Stock No.: 176-6132Brand: Wurth ElektronikManufacturers Part No.: 150080M153000
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

RGB

LED Colour(s)

RGB

Package Type

2012 (0805)

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.4 V

Luminous Intensity

112 (Red) mcd, 285 (Green) mcd, 70 (Blue) mcd

Number of Pins

4

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

470 (Blue) nm, 525 (Green) nm, 624 (Red) nm

Series

WL-SFCD

Dimensions

2 x 1.3 x 0.5mm

Forward Current

60mA

Lens Colour

Clear

Lens Finish

Diffused

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

Wurth Elektronik2.4 V RGB LED 2012 (0805) SMD, WL-SFCD 150080M153000
Select packaging type

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

Wurth Elektronik2.4 V RGB LED 2012 (0805) SMD, WL-SFCD 150080M153000
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

RGB

LED Colour(s)

RGB

Package Type

2012 (0805)

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.4 V

Luminous Intensity

112 (Red) mcd, 285 (Green) mcd, 70 (Blue) mcd

Number of Pins

4

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

470 (Blue) nm, 525 (Green) nm, 624 (Red) nm

Series

WL-SFCD

Dimensions

2 x 1.3 x 0.5mm

Forward Current

60mA

Lens Colour

Clear

Lens Finish

Diffused

Country of Origin

Taiwan, Province Of China