Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Wurth, WE-RFI, 1008A Shielded Wire-wound SMD Inductor with a Ferrite Core, 27 μH ±5% Ferrite Core 95mA Idc Q:15

RS Stock No.: 163-7967Brand: Wurth ElektronikManufacturers Part No.: 744762427A
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

27 μH

Maximum dc Current

95mA

Package/Case

1008A

Length

2.5mm

Depth

2mm

Height

1.6mm

Dimensions

2.5 x 2 x 1.6mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

Series

WE-RFI

Core Material

Ferrite

Maximum Self Resonant Frequency

21MHz

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

15

Inductor Construction

Ferrite Core

Country of Origin

Malaysia

Product details

Wurth 1008 WE-RFI Series Wire Wound Inductors

Wurth WE-RFI Series SMD power inductors, with a ferrite construction, can handle high rated currents. Additionally these compact power inductors are designed for use in low frequency RF and RFID (keyless) applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2000) (Exc. Vat)

Wurth, WE-RFI, 1008A Shielded Wire-wound SMD Inductor with a Ferrite Core, 27 μH ±5% Ferrite Core 95mA Idc Q:15

P.O.A.

Each (On a Reel of 2000) (Exc. Vat)

Wurth, WE-RFI, 1008A Shielded Wire-wound SMD Inductor with a Ferrite Core, 27 μH ±5% Ferrite Core 95mA Idc Q:15
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

27 μH

Maximum dc Current

95mA

Package/Case

1008A

Length

2.5mm

Depth

2mm

Height

1.6mm

Dimensions

2.5 x 2 x 1.6mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

Series

WE-RFI

Core Material

Ferrite

Maximum Self Resonant Frequency

21MHz

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

15

Inductor Construction

Ferrite Core

Country of Origin

Malaysia

Product details

Wurth 1008 WE-RFI Series Wire Wound Inductors

Wurth WE-RFI Series SMD power inductors, with a ferrite construction, can handle high rated currents. Additionally these compact power inductors are designed for use in low frequency RF and RFID (keyless) applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more