Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Through Hole Lan Ethernet Transformer, 21.5 x 31 x 13.4mm

RS Stock No.: 212-5902Brand: Wurth ElektronikManufacturers Part No.: 74990214400
brand-logo
View all in LAN Ethernet Transformers

Technical Document

Specifications

Number of Output Ports

2

Insertion Loss

-1.2dB

Mounting Type

Through Hole

Dimensions

21.5 x 31 x 13.4mm

Depth

21.5mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Through Hole Lan Ethernet Transformer, 21.5 x 31 x 13.4mm

P.O.A.

Through Hole Lan Ethernet Transformer, 21.5 x 31 x 13.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Output Ports

2

Insertion Loss

-1.2dB

Mounting Type

Through Hole

Dimensions

21.5 x 31 x 13.4mm

Depth

21.5mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more