XP Power Switching Power Supply, ECE80US24, 24V dc, 3.33A, 80W, 1 Output, 85 → 264V ac Input Voltage

Technical Document
Specifications
Brand
XP PowerOutput Voltage
24V dc
Output Current
3.33A
Power Rating
80W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
91.4mm
Width
45.7mm
Depth
28mm
Efficiency
87%
Weight
260g
Maximum Temperature
+70°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
XP Power - ECE80 Series
The ECE80 are a series of compact encapsulated AC-DC power modules. Offering exceptional power density the ECE80 series come in PCB and chassis mount versions. The ECE80's are green power modules offering high active mode efficiency and low no load power consumption.
Features and Benefits
Ultra small size
Single outputs 12 to 48 V
Encapsulated
Peak load capability
Green Power
High active mode efficiency
Low no load power consumption
Standards
EN55022, 32 Level B Conducted and radiated, EN61000-4, EN61000-3, EN60950-1, UL60950-1, CSA22.2 No. 234 per cUL
XP Power - AC-DC Power Supplies
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
XP PowerOutput Voltage
24V dc
Output Current
3.33A
Power Rating
80W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
91.4mm
Width
45.7mm
Depth
28mm
Efficiency
87%
Weight
260g
Maximum Temperature
+70°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
XP Power - ECE80 Series
The ECE80 are a series of compact encapsulated AC-DC power modules. Offering exceptional power density the ECE80 series come in PCB and chassis mount versions. The ECE80's are green power modules offering high active mode efficiency and low no load power consumption.
Features and Benefits
Ultra small size
Single outputs 12 to 48 V
Encapsulated
Peak load capability
Green Power
High active mode efficiency
Low no load power consumption
Standards
EN55022, 32 Level B Conducted and radiated, EN61000-4, EN61000-3, EN60950-1, UL60950-1, CSA22.2 No. 234 per cUL