Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Yageo 1μF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 200-6554Brand: YageoManufacturers Part No.: CC0603KRX5R9BB105Distrelec Article No.: 30288033
brand-logo

Technical Document

Specifications

Brand

Yageo

Capacitance

1µF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Length

1.6mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 4000) (Exc. Vat)

Yageo 1μF MLCC, 50V dc V, ±10% , SMD

P.O.A.

Each (On a Reel of 4000) (Exc. Vat)

Yageo 1μF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Yageo

Capacitance

1µF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Length

1.6mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount