Technical Document
Specifications
Brand
3MBacking Material
Vinyl
Adhesive Material
Rubber
Width
25mm
Length
33m
Model Number
3m 470
Thickness
0.18mm
Colour
Brown
Country of Origin
United States
Product details
Vinyl Tape
Stock information temporarily unavailable.
P.O.A.
3M 3m 470 Brown Masking Tape 25mm x 33m
1
P.O.A.
3M 3m 470 Brown Masking Tape 25mm x 33m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MBacking Material
Vinyl
Adhesive Material
Rubber
Width
25mm
Length
33m
Model Number
3m 470
Thickness
0.18mm
Colour
Brown
Country of Origin
United States
Product details