Abracon 37.4MHz Crystal Unit ±7ppm SMD 4-Pin 1.2 x 1 x 0.33mm

RS Stock No.: 180-7839Brand: AbraconManufacturers Part No.: ABM13W-37.4000MHZ-5-NH7U-T5
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

Abracon

Standard Frequency

37.4MHz

Mounting Type

Surface Mount

Load Capacitance

5pF

Package Type

SMD

Pin Count

4

Length

1.2mm

Width_SC_PC

1mm

Height

0.33mm

Dimensions

1.2 x 1 x 0.33mm

Frequency Tolerance

±7ppm

Frequency Stability

±10ppm

Series Resistance

50Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-30°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Abracon 37.4MHz Crystal Unit ±7ppm SMD 4-Pin 1.2 x 1 x 0.33mm
Select packaging type

P.O.A.

Abracon 37.4MHz Crystal Unit ±7ppm SMD 4-Pin 1.2 x 1 x 0.33mm
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Abracon

Standard Frequency

37.4MHz

Mounting Type

Surface Mount

Load Capacitance

5pF

Package Type

SMD

Pin Count

4

Length

1.2mm

Width_SC_PC

1mm

Height

0.33mm

Dimensions

1.2 x 1 x 0.33mm

Frequency Tolerance

±7ppm

Frequency Stability

±10ppm

Series Resistance

50Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-30°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more