Technical Document
Specifications
Brand
Aim-TTiSeries
MX
Model Number
MX100QP
Number of Outputs
4
Calibrated
RSCAL
Supply Voltage
110 → 240V ac
Output Voltage
0 → 35V, , 0 →70V
Output Current
0 → 3 A, 0 →6A
Power Rating
420W
Number of Displays
4
Bench Power Supply Type
Programmable DC Power Supply
Type
Digital
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
Binding Post Terminal
Minimum Temperature
+5°C
Maximum Temperature
+40°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Aim-TTiSeries
MX
Model Number
MX100QP
Number of Outputs
4
Calibrated
RSCAL
Supply Voltage
110 → 240V ac
Output Voltage
0 → 35V, , 0 →70V
Output Current
0 → 3 A, 0 →6A
Power Rating
420W
Number of Displays
4
Bench Power Supply Type
Programmable DC Power Supply
Type
Digital
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
Binding Post Terminal
Minimum Temperature
+5°C
Maximum Temperature
+40°C
Country of Origin
United Kingdom