Yel UL1061 hook-up equipment wire,22awg
Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.35 mm²
Sheath Colour
Yellow
Cable Shape
Single Core
Core Strands
7/0.25 mm
Insulation material
PVC
Outer Diameter
1.27mm
Voltage Rating
300 V
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Conductor Material
Tinned Copper
Standards Met
UL Listed
Insulation Wall Thickness
0.25mm
Shield Type
Unshielded
Number of Strands
7
Size of Strands
0.25 mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.35 mm²
Sheath Colour
Yellow
Cable Shape
Single Core
Core Strands
7/0.25 mm
Insulation material
PVC
Outer Diameter
1.27mm
Voltage Rating
300 V
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Conductor Material
Tinned Copper
Standards Met
UL Listed
Insulation Wall Thickness
0.25mm
Shield Type
Unshielded
Number of Strands
7
Size of Strands
0.25 mm