Gry UL1061 hook-up equipment wire,22awg

RS Stock No.: 444-7065Brand: Alpha WireManufacturers Part No.: 32510 SL214
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.35 mm²

Sheath Colour

Grey

Cable Shape

Single Core

Core Strands

7/0.25 mm

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.27mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-10°C

Conductor Material

Tinned Copper

Standards Met

UL Listed

Shield Type

Unshielded

Insulation Wall Thickness

0.25mm

Size of Strands

0.25 mm

Number of Strands

7

Stock information temporarily unavailable.

P.O.A.

Gry UL1061 hook-up equipment wire,22awg

P.O.A.

Gry UL1061 hook-up equipment wire,22awg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.35 mm²

Sheath Colour

Grey

Cable Shape

Single Core

Core Strands

7/0.25 mm

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.27mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-10°C

Conductor Material

Tinned Copper

Standards Met

UL Listed

Shield Type

Unshielded

Insulation Wall Thickness

0.25mm

Size of Strands

0.25 mm

Number of Strands

7