Amphenol ICC DTZK 25 Way Cable Mount D-sub Connector

RS Stock No.: 179-2796Brand: Amphenol ICCManufacturers Part No.: L17DTZK25+L77DB25SST
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

25

Mounting Type

Cable Mount

Termination Method

Screw Terminal

Series

DTZK

Contact Plating

Gold over Nickel

Contact Material

Brass

Country of Origin

Sweden

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Amphenol ICC DTZK 25 Way Cable Mount D-sub Connector

P.O.A.

Amphenol ICC DTZK 25 Way Cable Mount D-sub Connector
Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

25

Mounting Type

Cable Mount

Termination Method

Screw Terminal

Series

DTZK

Contact Plating

Gold over Nickel

Contact Material

Brass

Country of Origin

Sweden