Technical Document
Specifications
Brand
AmphenolNumber Of Contacts
8
Mounting Type
Cable Mount
Contact Gender
Male
Termination Method
Solder
IP Rating
IP40
Current Rating
5A
Body Orientation
Straight
Series
C 091 A
Voltage Rating
100 V
Shell Size
17mm
Mating Type
Screw On
Housing Material
Metal, Polymer
Strain Relief
Yes
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AmphenolNumber Of Contacts
8
Mounting Type
Cable Mount
Contact Gender
Male
Termination Method
Solder
IP Rating
IP40
Current Rating
5A
Body Orientation
Straight
Series
C 091 A
Voltage Rating
100 V
Shell Size
17mm
Mating Type
Screw On
Housing Material
Metal, Polymer
Strain Relief
Yes
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
China