ADG901BCPZ-500RL7 Analog Devices, Analogue Switch, 8-Pin LFCSP

RS Stock No.: 877-9072Brand: Analog DevicesManufacturers Part No.: ADG901BCPZ-500RL7
brand-logo

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

LFCSP

Pin Count

8

Dimensions

3 x 3 x 0.85mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Single Supply 1.65V to 5.5V Switches and Multiplexers, Analog Devices

Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power

Switches and Multiplexers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ADG901BCPZ-500RL7 Analog Devices, Analogue Switch, 8-Pin LFCSP

P.O.A.

ADG901BCPZ-500RL7 Analog Devices, Analogue Switch, 8-Pin LFCSP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

LFCSP

Pin Count

8

Dimensions

3 x 3 x 0.85mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Single Supply 1.65V to 5.5V Switches and Multiplexers, Analog Devices

Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power

Switches and Multiplexers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more