Arcol, 100kΩ 50W Aluminium Panel Mount Resistor HS50F 100K F ±1%

RS Stock No.: 185-9981Brand: ArcolManufacturers Part No.: HS50F 100K F
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

Arcol

Resistance

100kΩ

Power Rating

50W

Series

HS50F

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Aluminium

Termination Style

Wire Lead

Maximum Operating Temperature

+200°C

Maximum Temperature Coefficient

+25ppm/°C

Dimensions

49.1 x 14.2 x 14.8mm

Overall Width

14.2mm

Overall Height

14.8mm

Overall Length

49.1mm

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Arcol, 100kΩ 50W Aluminium Panel Mount Resistor HS50F 100K F ±1%

P.O.A.

Arcol, 100kΩ 50W Aluminium Panel Mount Resistor HS50F 100K F ±1%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Arcol

Resistance

100kΩ

Power Rating

50W

Series

HS50F

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Aluminium

Termination Style

Wire Lead

Maximum Operating Temperature

+200°C

Maximum Temperature Coefficient

+25ppm/°C

Dimensions

49.1 x 14.2 x 14.8mm

Overall Width

14.2mm

Overall Height

14.8mm

Overall Length

49.1mm

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in