Artesyn Embedded Technologies AXA Isolated DC-DC Converter, 3.3V dc/ 6A Output, 9 → 36 V dc Input, 19.8W,
Technical Document
Specifications
Output Voltage
3.3V dc
Input Voltage Range
9 → 36 V dc
Power Rating
19.8W
Input Voltage Nominal
24 V dc
Output Current
6A
Mounting Type
Through Hole
Number of Outputs
1
Package
1623
Isolation Voltage
1.5kV dc
Width
25.4mm
Depth
10.16mm
Length
25.4mm
Series
AXA
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
87%
Maximum Temperature
+85°C
Standards Met
CSA/UL/IEC/EN 60950-1, cUL/UL 60950-1, IEC/EN 60950-1
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Output Voltage
3.3V dc
Input Voltage Range
9 → 36 V dc
Power Rating
19.8W
Input Voltage Nominal
24 V dc
Output Current
6A
Mounting Type
Through Hole
Number of Outputs
1
Package
1623
Isolation Voltage
1.5kV dc
Width
25.4mm
Depth
10.16mm
Length
25.4mm
Series
AXA
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
87%
Maximum Temperature
+85°C
Standards Met
CSA/UL/IEC/EN 60950-1, cUL/UL 60950-1, IEC/EN 60950-1
Country of Origin
Taiwan, Province Of China