Technical Document
Specifications
Brand
AVXTechnology
MnO2
Capacitance
47µF
Voltage
25V dc
Mounting Type
Surface Mount
Package/Case
7343-31
Equivalent Series Resistance
900mΩ
Tolerance
±10%
Length
7.3mm
Depth
4.3mm
Height
2.9mm
Dimensions
7.3 x 4.3 x 2.9mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Leakage Current
11.8 μA
Tolerance Plus
+10%
Terminal Type
Surface Mount
Tolerance Minus
-10%
Dissipation Factor
6%
P.O.A.
Each (In a Pack of 25) (Exc. Vat)
Standard
25
P.O.A.
Each (In a Pack of 25) (Exc. Vat)
Stock information temporarily unavailable.
Standard
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AVXTechnology
MnO2
Capacitance
47µF
Voltage
25V dc
Mounting Type
Surface Mount
Package/Case
7343-31
Equivalent Series Resistance
900mΩ
Tolerance
±10%
Length
7.3mm
Depth
4.3mm
Height
2.9mm
Dimensions
7.3 x 4.3 x 2.9mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Leakage Current
11.8 μA
Tolerance Plus
+10%
Terminal Type
Surface Mount
Tolerance Minus
-10%
Dissipation Factor
6%