KYOCERA AVX 220μF Surface Mount Polymer Capacitor, 6.3V dc

RS Stock No.: 181-9960Brand: KYOCERA AVXManufacturers Part No.: TCJY227M006R0015
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Polymer

Capacitance

220µF

Voltage

6.3V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

2917 (7343-20)

Equivalent Series Resistance

15mΩ

Lead Pitch

4.4mm

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+85°C

Height

2mm

Dimensions

7.3 x 4.3 x 2mm

Series

TCJ

Electrolyte Type

Solid

Minimum Operating Temperature

+25°C

Dissipation Factor

6%

Polarised

Polar

Leakage Current

132 μA

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 220μF Surface Mount Polymer Capacitor, 6.3V dc

P.O.A.

KYOCERA AVX 220μF Surface Mount Polymer Capacitor, 6.3V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Technology

Polymer

Capacitance

220µF

Voltage

6.3V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

2917 (7343-20)

Equivalent Series Resistance

15mΩ

Lead Pitch

4.4mm

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+85°C

Height

2mm

Dimensions

7.3 x 4.3 x 2mm

Series

TCJ

Electrolyte Type

Solid

Minimum Operating Temperature

+25°C

Dissipation Factor

6%

Polarised

Polar

Leakage Current

132 μA