Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Polymer
Capacitance
15µF
Voltage
25V dc
Dielectric Material Family
Tantalum
Mounting Type
Surface Mount
Package/Case
2917 (7343-31)
Equivalent Series Resistance
70mΩ
Lead Pitch
4.4mm
Tolerance
±20%
Length
7.3mm
Depth
4.3mm
Maximum Operating Temperature
+125°C
Height
2.9mm
Dimensions
7.3 x 4.3 x 2.9mm
Series
TCQ
Electrolyte Type
Solid
Automotive Standard
AEC-Q200
Minimum Operating Temperature
+25°C
Dissipation Factor
6%
Polarised
Polar
Leakage Current
37.5 μA
Stock information temporarily unavailable.
Please check again later.
P.O.A.
500
P.O.A.
500
Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Polymer
Capacitance
15µF
Voltage
25V dc
Dielectric Material Family
Tantalum
Mounting Type
Surface Mount
Package/Case
2917 (7343-31)
Equivalent Series Resistance
70mΩ
Lead Pitch
4.4mm
Tolerance
±20%
Length
7.3mm
Depth
4.3mm
Maximum Operating Temperature
+125°C
Height
2.9mm
Dimensions
7.3 x 4.3 x 2.9mm
Series
TCQ
Electrolyte Type
Solid
Automotive Standard
AEC-Q200
Minimum Operating Temperature
+25°C
Dissipation Factor
6%
Polarised
Polar
Leakage Current
37.5 μA