Bahco KBFU Retractable, Utility Knife, 120g

RS Stock No.: 324-884Brand: BahcoManufacturers Part No.: KBFU-01
brand-logo
View all in Pocket Knives & Multi-tools

Technical Document

Specifications

Brand

Bahco

Knife Type

Utility

Blade Material

Aluminium

Features

Aluminium Knife Housing, Comfortable Tpr Grip, Easy Side Opening Body For Blade Change, Storage For 5 Blades

Tool Type

Knife

Handle Material

TPR Thermoplastic Rubber

Blade Type

Retractable

Overall Length

170 mm

Series

KBFU

Weight

120g

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bahco KBFU Retractable, Utility Knife, 120g

P.O.A.

Bahco KBFU Retractable, Utility Knife, 120g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Knife Type

Utility

Blade Material

Aluminium

Features

Aluminium Knife Housing, Comfortable Tpr Grip, Easy Side Opening Body For Blade Change, Storage For 5 Blades

Tool Type

Knife

Handle Material

TPR Thermoplastic Rubber

Blade Type

Retractable

Overall Length

170 mm

Series

KBFU

Weight

120g

Country of Origin

China