BALLUFF Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, PNP-NO Output, 10 → 30 V dc, IP67

RS Stock No.: 124-3721Brand: BALLUFFManufacturers Part No.: BES 516-326-G-S4-C
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

BALLUFF

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP-NO

Detection Range

8 mm

Terminal Type

4-Pin M12 Connector

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

83mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Housing Material

Brass

Shielding

Shielded

Maximum Switching Frequency

80Hz

Reverse Polarity Protection

Yes

Standards Met

CE, cULus, EAC, IEC 60947-5-2

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Country of Origin

Hungary

Product details

BES 3 / 4Wire M18 Inductive Proximity Sensor

This range of M18 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide vareity of metal detection applications with in industrial environments.

Pre cabled or connector
Flush shielded or non-flush unshielded
3 wire DC configuration

P.O.A.

BALLUFF Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, PNP-NO Output, 10 → 30 V dc, IP67

P.O.A.

BALLUFF Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, PNP-NO Output, 10 → 30 V dc, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

BALLUFF

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP-NO

Detection Range

8 mm

Terminal Type

4-Pin M12 Connector

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

83mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Housing Material

Brass

Shielding

Shielded

Maximum Switching Frequency

80Hz

Reverse Polarity Protection

Yes

Standards Met

CE, cULus, EAC, IEC 60947-5-2

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Country of Origin

Hungary

Product details

BES 3 / 4Wire M18 Inductive Proximity Sensor

This range of M18 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide vareity of metal detection applications with in industrial environments.

Pre cabled or connector
Flush shielded or non-flush unshielded
3 wire DC configuration