Technical Document
Specifications
Brand
BeldenSeries
MachFlex
Number of Cores
12
Cross Sectional Area
1 mm²
Screened/Unscreened
Screened
Length
50m
Control Cable Type
SY
Sheath Colour
Grey
Outer Diameter
13.3mm
Sheath Material
Polyvinyl Chloride PVC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Oil Resistant
Yes
Minimum Bend Radius
20 x 13.3 (Occasional), 6 x 13.3 (Fixed)
Insulation material
PVC
Conductor Material
Copper
Voltage Rating
300 V, 500 V
Earth Cable
Yes
Fire Behaviour
Flame Retardant
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
BeldenSeries
MachFlex
Number of Cores
12
Cross Sectional Area
1 mm²
Screened/Unscreened
Screened
Length
50m
Control Cable Type
SY
Sheath Colour
Grey
Outer Diameter
13.3mm
Sheath Material
Polyvinyl Chloride PVC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Oil Resistant
Yes
Minimum Bend Radius
20 x 13.3 (Occasional), 6 x 13.3 (Fixed)
Insulation material
PVC
Conductor Material
Copper
Voltage Rating
300 V, 500 V
Earth Cable
Yes
Fire Behaviour
Flame Retardant
Country of Origin
China