Belden MachFlex Control Cable, 3 Cores, 2.5 mm², CY, Screened, 50m, Grey PVC Sheath

RS Stock No.: 176-2326Brand: BeldenManufacturers Part No.: 3GECY-KC50
brand-logo
View all in Home

Technical Document

Specifications

Brand

Belden

Series

MachFlex

Number of Cores

3

Cross Sectional Area

2.5 mm²

Screened/Unscreened

Screened

Length

50m

Control Cable Type

CY

Sheath Colour

Grey

Outer Diameter

11mm

Sheath Material

Polyvinyl Chloride PVC

Minimum Bend Radius

20 x 11 (Occasional), 6 x 11 (Fixed)

Insulation material

PVC

Conductor Material

Copper

Voltage Rating

300 V, 500 V

Earth Cable

Yes

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+80°C

Oil Resistant

Yes

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Belden MachFlex Control Cable, 3 Cores, 2.5 mm², CY, Screened, 50m, Grey PVC Sheath

P.O.A.

Belden MachFlex Control Cable, 3 Cores, 2.5 mm², CY, Screened, 50m, Grey PVC Sheath
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Belden

Series

MachFlex

Number of Cores

3

Cross Sectional Area

2.5 mm²

Screened/Unscreened

Screened

Length

50m

Control Cable Type

CY

Sheath Colour

Grey

Outer Diameter

11mm

Sheath Material

Polyvinyl Chloride PVC

Minimum Bend Radius

20 x 11 (Occasional), 6 x 11 (Fixed)

Insulation material

PVC

Conductor Material

Copper

Voltage Rating

300 V, 500 V

Earth Cable

Yes

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+80°C

Oil Resistant

Yes

Country of Origin

China