Belden MachFlex YY Control Cable, 4 Cores, 1 mm², Unscreened, 50m, Grey PVC Sheath

RS Stock No.: 176-2330Brand: BeldenManufacturers Part No.: 4GC-BC50
brand-logo
View all in Home

Technical Document

Specifications

Brand

Belden

Series

MachFlex

Number of Cores

4

Cross Sectional Area

1 mm²

Screened/Unscreened

Unscreened

Length

50m

Sheath Colour

Grey

Outer Diameter

6.4mm

Sheath Material

Polyvinyl Chloride PVC

Minimum Bend Radius

10 x 6.4 (Occasional), 4 x 6.4 (Fixed)

Insulation material

PVC

Conductor Material

Copper

Voltage Rating

300 V, 500 V

Earth Cable

Yes

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Oil Resistant

Yes

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Belden MachFlex YY Control Cable, 4 Cores, 1 mm², Unscreened, 50m, Grey PVC Sheath

P.O.A.

Belden MachFlex YY Control Cable, 4 Cores, 1 mm², Unscreened, 50m, Grey PVC Sheath
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Belden

Series

MachFlex

Number of Cores

4

Cross Sectional Area

1 mm²

Screened/Unscreened

Unscreened

Length

50m

Sheath Colour

Grey

Outer Diameter

6.4mm

Sheath Material

Polyvinyl Chloride PVC

Minimum Bend Radius

10 x 6.4 (Occasional), 4 x 6.4 (Fixed)

Insulation material

PVC

Conductor Material

Copper

Voltage Rating

300 V, 500 V

Earth Cable

Yes

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Oil Resistant

Yes

Country of Origin

China