Technical Document
Specifications
Brand
BeldenSeries
MachFlex
Number of Cores
7
Cross Sectional Area
1.5 mm²
Screened/Unscreened
Unscreened
Length
50m
Sheath Colour
Grey
Outer Diameter
8.5mm
Sheath Material
Polyvinyl Chloride PVC
Minimum Bend Radius
10 x 8.5 (Occasional), 4 x 8.5 (Fixed)
Insulation material
PVC
Conductor Material
Copper
Voltage Rating
300 V, 500 V
Earth Cable
Yes
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Oil Resistant
Yes
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
BeldenSeries
MachFlex
Number of Cores
7
Cross Sectional Area
1.5 mm²
Screened/Unscreened
Unscreened
Length
50m
Sheath Colour
Grey
Outer Diameter
8.5mm
Sheath Material
Polyvinyl Chloride PVC
Minimum Bend Radius
10 x 8.5 (Occasional), 4 x 8.5 (Fixed)
Insulation material
PVC
Conductor Material
Copper
Voltage Rating
300 V, 500 V
Earth Cable
Yes
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Oil Resistant
Yes
Country of Origin
China