Technical Document
Specifications
Brand
Bernstein SafetyActuator Type
Roller Lever
Pole and Throw Configuration
DPST
Normal State Configuration
1NC/1NO
IP Rating
IP67
Housing Material
Glass Fibre Reinforced Nylon
Series
IF
Length
96.5mm
Depth
16mm
Width
30mm
Mechanical Life
3000000Cycles
Country of Origin
Germany
Product details
IF series - limit sensor, plastic
IF series limit sensor
Extra-flat design
Extensive switching options
High IP67 protection rating
High-quality plastic housing
Metal actuating element and fixing clamp
All NC contacts with forcibly-guided disconnect
Galvanically separated contacts
Safety applications
Position querying
Final position cut-off
Approvals
CE
Safety Limit Switch
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Bernstein SafetyActuator Type
Roller Lever
Pole and Throw Configuration
DPST
Normal State Configuration
1NC/1NO
IP Rating
IP67
Housing Material
Glass Fibre Reinforced Nylon
Series
IF
Length
96.5mm
Depth
16mm
Width
30mm
Mechanical Life
3000000Cycles
Country of Origin
Germany
Product details
IF series - limit sensor, plastic
IF series limit sensor
Extra-flat design
Extensive switching options
High IP67 protection rating
High-quality plastic housing
Metal actuating element and fixing clamp
All NC contacts with forcibly-guided disconnect
Galvanically separated contacts
Safety applications
Position querying
Final position cut-off
Approvals
CE