Technical Document
Specifications
Brand
BluettiInput Voltage
PV:150 / 500 Vdc<BR/>AC: 400V
Input Current
PV:12.5 A<BR/>AC: 18A
Current Rating
8.7A x 3
Output Power
6000W
Output Voltage
400V
Dimensions
707x1272x325
Depth
707
Length
1272
Weight
96.04
Width
325
Country of Origin
China
P.O.A.
Bluetti EP600+1/B500set2 PV Solar Inverter
1
P.O.A.
Bluetti EP600+1/B500set2 PV Solar Inverter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BluettiInput Voltage
PV:150 / 500 Vdc<BR/>AC: 400V
Input Current
PV:12.5 A<BR/>AC: 18A
Current Rating
8.7A x 3
Output Power
6000W
Output Voltage
400V
Dimensions
707x1272x325
Depth
707
Length
1272
Weight
96.04
Width
325
Country of Origin
China